Part Details for CY74FCT163501CPVC by Texas Instruments
Overview of CY74FCT163501CPVC by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY74FCT163501CPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT163501CPVC-ND
|
DigiKey | BUS TRANSCEIVER, FCT SERIES Min Qty: 211 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8700 In Stock |
|
$1.4200 | Buy Now |
|
Rochester Electronics | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, PDSO56 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8700 |
|
$1.2200 / $1.4300 | Buy Now |
Part Details for CY74FCT163501CPVC
CY74FCT163501CPVC CAD Models
CY74FCT163501CPVC Part Data Attributes
|
CY74FCT163501CPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163501CPVC
Texas Instruments
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for CY74FCT163501CPVC
This table gives cross-reference parts and alternative options found for CY74FCT163501CPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163501CPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT163501CPVCT | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT163501CPVC vs CY74FCT163501CPVCT |
CY74FCT163501CPVC | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Rochester Electronics LLC | CY74FCT163501CPVC vs CY74FCT163501CPVC |