Logic
CY74FCT163543CPVC
Description: Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56

Overview of CY74FCT163543CPVC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT163543CPVC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   120
RFQ
Quest Components Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, SSOP 22
  • 1 $3.5700
  • 4 $2.3800
  • 12 $1.7850
$1.7850 / $3.5700 Buy Now

CAD Models for CY74FCT163543CPVC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT163543CPVC by Cypress Semiconductor

CY74FCT163543CPVC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SSOP
Package Description
0.300 INCH, 0.025 INCH PITCH, SSOP-56
Pin Count
56
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e0
Length
18.415 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP56,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. CY74FCT163543CPVC
    Cypress Semiconductor
    Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56
    VS

Alternate Parts for CY74FCT163543CPVC

This table gives cross-reference parts and alternative options found for CY74FCT163543CPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163543CPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT163543APVC 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT163543CPVC vs CY74FCT163543APVC
CY74FCT163543CPVC 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT163543CPVC vs CY74FCT163543CPVC
CY74FCT163543CPVCT FCT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Rochester Electronics LLC CY74FCT163543CPVC vs CY74FCT163543CPVCT
IDT74FCT163543CPV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543CPV8
CY74FCT163543APVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT163543CPVC vs CY74FCT163543APVCT
IDT74FCT163543APV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543APV
CY74FCT163543CPVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT163543CPVC vs CY74FCT163543CPVCT
PI74FCT163543ATV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT163543CPVC vs PI74FCT163543ATV
CY74FCT163543APVCT 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT163543CPVC vs CY74FCT163543APVCT
IDT74FCT163543PVT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543PVT/R
Part Number Description Manufacturer Compare
IDT74FCT163543APV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543APV
PI74FCT163543ATV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 Pericom Semiconductor Corporation CY74FCT163543CPVC vs PI74FCT163543ATV
CY74FCT163543CPVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT163543CPVC vs CY74FCT163543CPVCT
IDT74FCT163543CPV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543CPV8
CY74FCT163543APVCT 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT163543CPVC vs CY74FCT163543APVCT
IDT74FCT163543PVT/R Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.025 INCH PITCH, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543PVT/R
IDT74FCT163543APV8 Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs IDT74FCT163543APV8
CY74FCT163543CPVC 16-Bit Registered Transceivers with 3-State Outputs 56-SSOP -40 to 85 Texas Instruments CY74FCT163543CPVC vs CY74FCT163543CPVC
QS74FCT163543APV Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, SSOP-56 Integrated Device Technology Inc CY74FCT163543CPVC vs QS74FCT163543APV
CY74FCT163543APVCT Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 Cypress Semiconductor CY74FCT163543CPVC vs CY74FCT163543APVCT

Related Parts for CY74FCT163543CPVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT163543CPVC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT163543CPVC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT163543CPVC would you like to use for your alert(s)?
  • Please alert me when CY74FCT163543CPVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT163543CPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT163543CPVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT163543CPVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT163543CPVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT163543CPVC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: