Part Details for CY74FCT163CTSOC by Cypress Semiconductor
Overview of CY74FCT163CTSOC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT163CTSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 89 |
|
RFQ |
Part Details for CY74FCT163CTSOC
CY74FCT163CTSOC CAD Models
CY74FCT163CTSOC Part Data Attributes:
|
CY74FCT163CTSOC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT163CTSOC
Cypress Semiconductor
Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | FCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.064 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.667 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT163CTSOC
This table gives cross-reference parts and alternative options found for CY74FCT163CTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT163CTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT163ATSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | CY74FCT163CTSOC vs IDT74FCT163ATSO |
IDT74FCT163CSO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT163CTSOC vs IDT74FCT163CSO |
IDT74FCT163ASO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | CY74FCT163CTSOC vs IDT74FCT163ASO |
PI74FCT161ATS | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT163CTSOC vs PI74FCT161ATS |
PI74FCT2163TS | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT163CTSOC vs PI74FCT2163TS |
PI74FCT2161CTS | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT163CTSOC vs PI74FCT2161CTS |
IDT74FCT161CTSOG | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | CY74FCT163CTSOC vs IDT74FCT161CTSOG |
PI74FCT161CTW | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT163CTSOC vs PI74FCT161CTW |
PI74FCT2163TW | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Pericom Semiconductor Corporation | CY74FCT163CTSOC vs PI74FCT2163TW |
P74FCT163SO | Binary Counter, FCT Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | Pyramid Semiconductor Corporation | CY74FCT163CTSOC vs P74FCT163SO |