Part Details for CY74FCT16500CTPVC by Texas Instruments
Overview of CY74FCT16500CTPVC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for CY74FCT16500CTPVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4554 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for CY74FCT16500CTPVC
CY74FCT16500CTPVC CAD Models
CY74FCT16500CTPVC Part Data Attributes
|
CY74FCT16500CTPVC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16500CTPVC
Texas Instruments
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for CY74FCT16500CTPVC
This table gives cross-reference parts and alternative options found for CY74FCT16500CTPVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16500CTPVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT16500CTPVC | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Rochester Electronics LLC | CY74FCT16500CTPVC vs CY74FCT16500CTPVC |
PI74FCT16500CTV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Pericom Semiconductor Corporation | CY74FCT16500CTPVC vs PI74FCT16500CTV |
CY74FCT16500CTPVC | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT16500CTPVC vs CY74FCT16500CTPVC |
IDT74FCT16500CTPV8 | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVC vs IDT74FCT16500CTPV8 |
IDT74FCT16500CTPVG8 | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVC vs IDT74FCT16500CTPVG8 |
74FCT16500CTPVG | SSOP-56, Tube | Integrated Device Technology Inc | CY74FCT16500CTPVC vs 74FCT16500CTPVG |
CY74FCT16500CTPVCT | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT16500CTPVC vs CY74FCT16500CTPVCT |
IDT74FCT16500CTPV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVC vs IDT74FCT16500CTPV |
74FCT16500CTPVCG4 | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT16500CTPVC vs 74FCT16500CTPVCG4 |
74FCT16500CTPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CY74FCT16500CTPVC vs 74FCT16500CTPV8 |