Part Details for CY74FCT16500CTPVCT by Texas Instruments
Overview of CY74FCT16500CTPVCT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT16500CTPVCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT16500CTPVCT-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27000 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-CY74FCT16500CTPVCT-ND
|
DigiKey | IC UNIV BUS TXRX 18BIT 56SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
999 In Stock |
|
$1.1125 / $2.2100 | Buy Now |
|
Rochester Electronics | CY74FCT16500T 18-Bit Universal Bus Transceivers with 3-State Outputs RoHS: Compliant Status: Obsolete Min Qty: 1 | 7000 |
|
$0.8925 / $1.0500 | Buy Now |
Part Details for CY74FCT16500CTPVCT
CY74FCT16500CTPVCT CAD Models
CY74FCT16500CTPVCT Part Data Attributes
|
CY74FCT16500CTPVCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT16500CTPVCT
Texas Instruments
18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.5 mA | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.49 mm |
Alternate Parts for CY74FCT16500CTPVCT
This table gives cross-reference parts and alternative options found for CY74FCT16500CTPVCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT16500CTPVCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16500CTPV | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVCT vs IDT74FCT16500CTPV |
CY74FCT16500CTPVC | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CY74FCT16500CTPVCT vs CY74FCT16500CTPVC |
74FCT16500CTPV | SSOP-56, Tube | Integrated Device Technology Inc | CY74FCT16500CTPVCT vs 74FCT16500CTPV |
74FCT16500CTPVCG4 | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT16500CTPVCT vs 74FCT16500CTPVCG4 |
74FCT16500CTPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CY74FCT16500CTPVCT vs 74FCT16500CTPV8 |
CD74FCT16500CTSM | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56 | Harris Semiconductor | CY74FCT16500CTPVCT vs CD74FCT16500CTSM |
IDT74FCT16500CTPVG | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, GREEN, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVCT vs IDT74FCT16500CTPVG |
CY74FCT16500CTPVC | 18-Bit Universal Bus Transceivers with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CY74FCT16500CTPVCT vs CY74FCT16500CTPVC |
74FCT162500CTPVCG4 | FCT SERIES, 18-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, GREEN, PLASTIC, SSOP-56 | Texas Instruments | CY74FCT16500CTPVCT vs 74FCT162500CTPVCG4 |
IDT74FCT16500CTPV8 | Registered Bus Transceiver, FCT Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CY74FCT16500CTPVCT vs IDT74FCT16500CTPV8 |