Part Details for CY74FCT240ATQC by Texas Instruments
Overview of CY74FCT240ATQC by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CY74FCT240ATQC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT240ATQC-ND
|
DigiKey | BUS DRIVER, FCT SERIES Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1045 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1045 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for CY74FCT240ATQC
CY74FCT240ATQC CAD Models
CY74FCT240ATQC Part Data Attributes
|
CY74FCT240ATQC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT240ATQC
Texas Instruments
FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm |
Alternate Parts for CY74FCT240ATQC
This table gives cross-reference parts and alternative options found for CY74FCT240ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT240ATQG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | CY74FCT240ATQC vs IDT74FCT240ATQG |
QS74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Rochester Electronics LLC | CY74FCT240ATQC vs QS74FCT240ATQ |
74FCT240ATQG8 | Octal Buffer/Line Driver, QSOP0/Reel | Renesas Electronics Corporation | CY74FCT240ATQC vs 74FCT240ATQG8 |
74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT240ATQC vs 74FCT240ATQ |
IDT74FCT240ATQG | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Renesas Electronics Corporation | CY74FCT240ATQC vs IDT74FCT240ATQG |
74FCT240ATQG | Octal Buffer/Line Driver, QSOP55/Tube | Renesas Electronics Corporation | CY74FCT240ATQC vs 74FCT240ATQG |
74FCT240ATQ8 | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT240ATQC vs 74FCT240ATQ8 |
CY74FCT240ATQC | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Rochester Electronics LLC | CY74FCT240ATQC vs CY74FCT240ATQC |
74FCT240ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT240ATQC vs 74FCT240ATQG8 |
PI74FCT240ATQ | Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | CY74FCT240ATQC vs PI74FCT240ATQ |