Logic
CY74FCT240CTQCTG4
Texas Instruments
Description: FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20

Overview of CY74FCT240CTQCTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for CY74FCT240CTQCTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT240CTQCTG4 by Texas Instruments

CY74FCT240CTQCTG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
SSOP, SSOP20,.25
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
4.3 ns
Propagation Delay (tpd)
4.3 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CY74FCT240CTQCTG4
    Texas Instruments
    FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20
    VS

Alternate Parts for CY74FCT240CTQCTG4

This table gives cross-reference parts and alternative options found for CY74FCT240CTQCTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240CTQCTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT240CTQCTG4 vs 74FCT240CTQ
CD74FCT240CTQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CY74FCT240CTQCTG4 vs CD74FCT240CTQM
IDT74FCT240CTQG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT240CTQCTG4 vs IDT74FCT240CTQG
PI74FCT240CTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240CTQCTG4 vs PI74FCT240CTQ
74FCT240CTQG8 Octal Buffer/Line Driver, QSOP0/Reel Renesas Electronics Corporation CY74FCT240CTQCTG4 vs 74FCT240CTQG8
IDT74FCT240CTQG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240CTQCTG4 vs IDT74FCT240CTQG
IDT74FCT240CTQG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240CTQCTG4 vs IDT74FCT240CTQG8
74FCT240CTQG QSOP-20, Tube Integrated Device Technology Inc CY74FCT240CTQCTG4 vs 74FCT240CTQG
CY74FCT240CTQCT FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CY74FCT240CTQCTG4 vs CY74FCT240CTQCT
IDT74FCT240CTQG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT240CTQCTG4 vs IDT74FCT240CTQG8
Part Number Description Manufacturer Compare
74FCT240CTQG8 Octal Buffer/Line Driver, QSOP0/Reel Renesas Electronics Corporation CY74FCT240CTQCTG4 vs 74FCT240CTQG8
IDT74FCT240CTQG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240CTQCTG4 vs IDT74FCT240CTQG
IDT74FCT240CTQG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT240CTQCTG4 vs IDT74FCT240CTQG8
IDT74FCT240CTQG8 Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT240CTQCTG4 vs IDT74FCT240CTQG8
CD74FCT240CTQM Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Harris Semiconductor CY74FCT240CTQCTG4 vs CD74FCT240CTQM
IDT74FCT240CTQG Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT240CTQCTG4 vs IDT74FCT240CTQG
74FCT240CTQG QSOP-20, Tube Integrated Device Technology Inc CY74FCT240CTQCTG4 vs 74FCT240CTQG
CY74FCT240CTQCT FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CY74FCT240CTQCTG4 vs CY74FCT240CTQCT

Related Parts for CY74FCT240CTQCTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT240CTQCTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT240CTQCTG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT240CTQCTG4 would you like to use for your alert(s)?
  • Please alert me when CY74FCT240CTQCTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT240CTQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT240CTQCTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT240CTQCTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT240CTQCTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT240CTQCTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: