Logic
CY74FCT240TQC
Description: Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20

Overview of CY74FCT240TQC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
CY74FCT240TQCT Texas Instruments Octal Buffers/Drivers with 3-State Outputs 20-SSOP -40 to 85

Price & Stock for CY74FCT240TQC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 395
  • 1 $0.1934
  • 25 $0.1895
  • 100 $0.1818
  • 500 $0.1741
  • 1,000 $0.1644
$0.1644 / $0.1934 Buy Now

CAD Models for CY74FCT240TQC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT240TQC by Cypress Semiconductor

CY74FCT240TQC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QSOP
Package Description
0.150 INCH, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
8 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CY74FCT240TQC
    Cypress Semiconductor
    Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
    VS

Alternate Parts for CY74FCT240TQC

This table gives cross-reference parts and alternative options found for CY74FCT240TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT240TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT240DTQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240TQC vs PI74FCT240DTQ
IDT74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT240TQC vs IDT74FCT240TQ
PI74FCT240TQ Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240TQC vs PI74FCT240TQ
PI74FCT240ATQEX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240TQC vs PI74FCT240ATQEX
PI74FCT240DTQEX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240TQC vs PI74FCT240DTQEX
CY74FCT240CTQC Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 Rochester Electronics LLC CY74FCT240TQC vs CY74FCT240CTQC
CY74FCT240TQC FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CY74FCT240TQC vs CY74FCT240TQC
CY74FCT240CTQC FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Texas Instruments CY74FCT240TQC vs CY74FCT240CTQC
PI74FCT240DTQX Bus Driver, FCT Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT240TQC vs PI74FCT240DTQX
CY74FCT240TQCTG4 FCT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 Texas Instruments CY74FCT240TQC vs CY74FCT240TQCTG4
Part Number Description Manufacturer Compare
5962-8766301M2X Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor CY74FCT240TQC vs 5962-8766301M2X
MC74AC245DT AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Rochester Electronics LLC CY74FCT240TQC vs MC74AC245DT
MC74ACT245N ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CY74FCT240TQC vs MC74ACT245N
5962H9659001QXC Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, DFP-20 Cobham Semiconductor Solutions CY74FCT240TQC vs 5962H9659001QXC
SN74LVT240DW LVT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20 Rochester Electronics LLC CY74FCT240TQC vs SN74LVT240DW
SNJ54ABT374J ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC CY74FCT240TQC vs SNJ54ABT374J
MC74AC652DWR2 AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Rochester Electronics LLC CY74FCT240TQC vs MC74AC652DWR2
UT54ACS374-UVXH Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, FP-20 Cobham Semiconductor Solutions CY74FCT240TQC vs UT54ACS374-UVXH
HD74LV373T Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Hitachi Ltd CY74FCT240TQC vs HD74LV373T
74ABT574CMTC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments CY74FCT240TQC vs 74ABT574CMTC

Related Parts for CY74FCT240TQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT240TQC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT240TQC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY74FCT240TQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT240TQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT240TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT240TQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT240TQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT240TQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT240TQC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: