Logic
CY74FCT2543TQCT
Description: FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24

Overview of CY74FCT2543TQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT2543TQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 46000
  • 1 $0.4550
  • 25 $0.4459
  • 100 $0.4277
  • 500 $0.4095
  • 1,000 $0.3868
$0.3868 / $0.4550 Buy Now

CAD Models for CY74FCT2543TQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT2543TQCT by Texas Instruments

CY74FCT2543TQCT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, QSOP-24
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
FCT
JESD-30 Code
R-PDSO-G24
Length
8.65 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.012 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. CY74FCT2543TQCT
    Texas Instruments
    FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24
    VS

Alternate Parts for CY74FCT2543TQCT

This table gives cross-reference parts and alternative options found for CY74FCT2543TQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT2543TQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F543DBLE Octal Registered Transceiver With 3-State Outputs 24-SSOP 0 to 70 Texas Instruments CY74FCT2543TQCT vs SN74F543DBLE
SN74F543DBR Octal Registered Transceiver With 3-State Outputs 24-SSOP 0 to 70 Texas Instruments CY74FCT2543TQCT vs SN74F543DBR
IDT74FCT543TQG Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, GREEN, QSOP-24 Integrated Device Technology Inc CY74FCT2543TQCT vs IDT74FCT543TQG
IDT74FCT2543TQT/R Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 Integrated Device Technology Inc CY74FCT2543TQCT vs IDT74FCT2543TQT/R
PI74FCT2543TQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT2543TQX
PI74FCT543CTQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT543CTQX
PI74FCT2543TQ Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT2543TQ
PI74FCT2543CTR Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT2543CTR
CY74FCT543TQCT Octal Registered Transceivers with 3-State Outputs 24-SSOP -40 to 85 Texas Instruments CY74FCT2543TQCT vs CY74FCT543TQCT
PI74FCT543TQX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT543TQX
Part Number Description Manufacturer Compare
MC74F543DW F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, SOIC-24 Motorola Mobility LLC CY74FCT2543TQCT vs MC74F543DW
MC74F543ND F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24, 724-03 Motorola Mobility LLC CY74FCT2543TQCT vs MC74F543ND
74F543FC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 Texas Instruments CY74FCT2543TQCT vs 74F543FC
N74F543DB,112 74F543 - Octal latched transceiver with dual enable; 3-state SSOP2 24-Pin NXP Semiconductors CY74FCT2543TQCT vs N74F543DB,112
CY74FCT543TQC FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 Texas Instruments CY74FCT2543TQCT vs CY74FCT543TQC
74F543SDC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Texas Instruments CY74FCT2543TQCT vs 74F543SDC
IDT74FCT543DTQ8 Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, MO-137-AE, QSOP-24 Integrated Device Technology Inc CY74FCT2543TQCT vs IDT74FCT543DTQ8
PI74FCT2543TRX Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, TQSOP-24 Pericom Semiconductor Corporation CY74FCT2543TQCT vs PI74FCT2543TRX
SN74F543NSRG4 Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SOP-24 Rochester Electronics LLC CY74FCT2543TQCT vs SN74F543NSRG4
74F543PC Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP24, 0.600 INCH, PLASTIC, MS-011, DIP-24 Rochester Electronics LLC CY74FCT2543TQCT vs 74F543PC

Related Parts for CY74FCT2543TQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT2543TQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT2543TQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT2543TQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT2543TQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT2543TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT2543TQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT2543TQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT2543TQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT2543TQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: