Datasheets
CY74FCT373CTQCT by:

FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20

Part Details for CY74FCT373CTQCT by Texas Instruments

Overview of CY74FCT373CTQCT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Telecommunications Communication and Networking

Price & Stock for CY74FCT373CTQCT

Part # Distributor Description Stock Price Buy
Rochester Electronics Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.3754
  • 25 $0.3679
  • 100 $0.3529
  • 500 $0.3379
  • 1,000 $0.3191
$0.3191 / $0.3754 Buy Now

Part Details for CY74FCT373CTQCT

CY74FCT373CTQCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY74FCT373CTQCT Part Data Attributes

CY74FCT373CTQCT Texas Instruments
Buy Now Datasheet
Compare Parts:
CY74FCT373CTQCT Texas Instruments FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code QSOP
Package Description GREEN, QSOP-20
Pin Count 20
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Family FCT
JESD-30 Code R-PDSO-G20
Length 8.65 mm
Load Capacitance (CL) 50 pF
Logic IC Type BUS DRIVER
Max I(ol) 0.064 A
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 4.7 ns
Propagation Delay (tpd) 5.5 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for CY74FCT373CTQCT

This table gives cross-reference parts and alternative options found for CY74FCT373CTQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT373CTQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PI74FCT373DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373DTQE
IDT74FCT373DTQT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373DTQT/R
CY74FCT373ATQCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT373CTQCT vs CY74FCT373ATQCT
CY74FCT373CTQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT373CTQCT vs CY74FCT373CTQC
PI74FCT373CTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373CTQE
IDT74FCT373DTQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373DTQ
IDT74FCT373CTQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373CTQG8
IDT74FCT373TQ8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373TQ8
CY74FCT373CTQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT373CTQCT vs CY74FCT373CTQCTE4
CY74FCT373CTQCTG4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, QSOP-20 Texas Instruments CY74FCT373CTQCT vs CY74FCT373CTQCTG4
Part Number Description Manufacturer Compare
IDT74FCT373CTP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373CTP
QS74FCT373CTZ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc CY74FCT373CTQCT vs QS74FCT373CTZ
QS74FCT373DTZ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PZIP20 Rochester Electronics LLC CY74FCT373CTQCT vs QS74FCT373DTZ
PI74FCT373CTLEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373CTLEX
PI74FCT373DTQE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373DTQE
QS74FCT373CTZB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PZIP20, Quality Semiconductor Inc CY74FCT373CTQCT vs QS74FCT373CTZB
PI74FCT373ATLX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373ATLX
CD54FCT373SM FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments CY74FCT373CTQCT vs CD54FCT373SM
IDT74FCT373ATP Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc CY74FCT373CTQCT vs IDT74FCT373ATP
PI74FCT373DTRX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, TQSOP-20 Pericom Semiconductor Corporation CY74FCT373CTQCT vs PI74FCT373DTRX

CY74FCT373CTQCT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT373CTQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT373CTQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT373CTQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT373CTQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT373CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT373CTQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT373CTQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT373CTQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT373CTQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: