Logic
CY74FCT374CTQC
Description: FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20

Overview of CY74FCT374CTQC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT374CTQC by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY74FCT374CTQC-ND
DigiKey BUS DRIVER, FCT SERIES Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 5059
In Stock
  • 503 $0.6000
$0.6000 Buy Now
Bristol Electronics   53
RFQ
Quest Components   42
  • 1 $1.7850
  • 4 $1.4280
  • 15 $1.0710
$1.0710 / $1.7850 Buy Now
Rochester Electronics Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 5059
  • 1 $0.6029
  • 25 $0.5908
  • 100 $0.5667
  • 500 $0.5426
  • 1,000 $0.5125
$0.5125 / $0.6029 Buy Now

CAD Models for CY74FCT374CTQC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT374CTQC by Texas Instruments

CY74FCT374CTQC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QSOP
Package Description
0.150 INCH, QSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION
Family
FCT
JESD-30 Code
R-PDSO-G20
Length
8.6614 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
5.2 ns
Propagation Delay (tpd)
5.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
3.9116 mm
Want to compare parts?
  1. CY74FCT374CTQC
    Texas Instruments
    FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20
    VS

Alternate Parts for CY74FCT374CTQC

This table gives cross-reference parts and alternative options found for CY74FCT374CTQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT374CTQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PI74FCT374CTQEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT374CTQC vs PI74FCT374CTQEX
CY74FCT374CTQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments CY74FCT374CTQC vs CY74FCT374CTQCTE4
74FCT374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT374CTQC vs 74FCT374TQ
IDT74FCT374ATQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT374CTQC vs IDT74FCT374ATQG8
IDT74FCT374CTQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT374CTQC vs IDT74FCT374CTQG
CY74FCT374ATQC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 Cypress Semiconductor CY74FCT374CTQC vs CY74FCT374ATQC
CY74FCT374CTQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Rochester Electronics LLC CY74FCT374CTQC vs CY74FCT374CTQC
IDT74FCT374DTQ FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 Rochester Electronics LLC CY74FCT374CTQC vs IDT74FCT374DTQ
CY74FCT374TQC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, QSOP-20 Texas Instruments CY74FCT374CTQC vs CY74FCT374TQC
PI74FCT374TQX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT374CTQC vs PI74FCT374TQX
Part Number Description Manufacturer Compare
IDT74FCT374CTQG8 Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT374CTQC vs IDT74FCT374CTQG8
IDT74FCT374DTQT/R Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.025 INCH PITCH, QSOP-20 Integrated Device Technology Inc CY74FCT374CTQC vs IDT74FCT374DTQT/R
74FCT374ATQGB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 Integrated Device Technology Inc CY74FCT374CTQC vs 74FCT374ATQGB
PI74FCT374TQ Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation CY74FCT374CTQC vs PI74FCT374TQ
74FCT374CTQG QSOP-20, Tube Integrated Device Technology Inc CY74FCT374CTQC vs 74FCT374CTQG
CY74FCT374CTQCTE4 FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, SSOP-20 Texas Instruments CY74FCT374CTQC vs CY74FCT374CTQCTE4
IDT74FCT374CTQG Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Renesas Electronics Corporation CY74FCT374CTQC vs IDT74FCT374CTQG
CY74FCT374TQCT Octal D-Type Registers with 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CY74FCT374CTQC vs CY74FCT374TQCT
74FCT374CTQB Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 Integrated Device Technology Inc CY74FCT374CTQC vs 74FCT374CTQB
74FCT374CTQG Octal D Register, QSOP55/Tube Renesas Electronics Corporation CY74FCT374CTQC vs 74FCT374CTQG

Related Parts for CY74FCT374CTQC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT374CTQC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT374CTQC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT374CTQC would you like to use for your alert(s)?
  • Please alert me when CY74FCT374CTQC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT374CTQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT374CTQC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT374CTQC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT374CTQC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT374CTQC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: