Part Details for CY74FCT540ATQC by Cypress Semiconductor
Overview of CY74FCT540ATQC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT540ATQC
CY74FCT540ATQC CAD Models
CY74FCT540ATQC Part Data Attributes
|
CY74FCT540ATQC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT540ATQC
Cypress Semiconductor
Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, 0.150 INCH, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CY74FCT540ATQC
This table gives cross-reference parts and alternative options found for CY74FCT540ATQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT540ATQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT540ATQ8 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT540ATQC vs IDT74FCT540ATQ8 |
74FCT540ATQG8 | QSOP-20, Reel | Integrated Device Technology Inc | CY74FCT540ATQC vs 74FCT540ATQG8 |
IDT74FCT540ATQG | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT540ATQC vs IDT74FCT540ATQG |
CD74FCT540ATQM | CD74FCT540ATQM | Intersil Corporation | CY74FCT540ATQC vs CD74FCT540ATQM |
CD74FCT540ATQM | FCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20 | Rochester Electronics LLC | CY74FCT540ATQC vs CD74FCT540ATQM |
74FCT540ATQ8 | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT540ATQC vs 74FCT540ATQ8 |
QS74FCT540ATQX | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Integrated Device Technology Inc | CY74FCT540ATQC vs QS74FCT540ATQX |
IDT74FCT540ATQ | Bus Driver, FCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | CY74FCT540ATQC vs IDT74FCT540ATQ |
CY74FCT540ATQCT | Bus Driver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20 | Cypress Semiconductor | CY74FCT540ATQC vs CY74FCT540ATQCT |
74FCT540ATQG | QSOP-20, Tube | Integrated Device Technology Inc | CY74FCT540ATQC vs 74FCT540ATQG |