Part Details for CY74FCT652ATSOC by Texas Instruments
Overview of CY74FCT652ATSOC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY74FCT652ATSOC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT652ATSOC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
55722 In Stock |
|
$0.7100 | Buy Now |
DISTI #
CY74FCT652ATSOC-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
925 In Stock |
|
$0.6636 / $1.6500 | Buy Now |
DISTI #
595-CY74FCT652ATSOC
|
Mouser Electronics | Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt RoHS: Compliant | 0 |
|
$0.6490 / $1.6500 | Order Now |
|
Rochester Electronics | CY74FCT652T Octal Bus Transceivers and Registers with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 55722 |
|
$0.6123 / $0.7204 | Buy Now |
|
Ameya Holding Limited | IC REGISTERED TXRX 8BIT 24SOIC | 6875 |
|
RFQ |
Part Details for CY74FCT652ATSOC
CY74FCT652ATSOC CAD Models
CY74FCT652ATSOC Part Data Attributes
|
CY74FCT652ATSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT652ATSOC
Texas Instruments
Octal Bus Transceivers and Registers with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT652ATSOC
This table gives cross-reference parts and alternative options found for CY74FCT652ATSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT652ATSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT652ATSOCTG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT652ATSOC vs CY74FCT652ATSOCTG4 |
74FCT652ATSO | SOIC-24, Tube | Integrated Device Technology Inc | CY74FCT652ATSOC vs 74FCT652ATSO |
CY74FCT652ATSOCG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT652ATSOC vs CY74FCT652ATSOCG4 |
QS74FCT652ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT652ATSOC vs QS74FCT652ATSO |
CY74FCT652ATSOCE4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT652ATSOC vs CY74FCT652ATSOCE4 |
IDT74FCT652ATSO8 | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT652ATSOC vs IDT74FCT652ATSO8 |
PI74FCT652ATS | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT652ATSOC vs PI74FCT652ATS |
IDT74FCT652ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT652ATSOC vs IDT74FCT652ATSO |