Logic
CY74FCT821ATQCT
Description: 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85

Overview of CY74FCT821ATQCT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY74FCT821ATQCT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Quest Components   1600
  • 1 $1.7015
  • 236 $0.6806
  • 1,176 $0.5955
$0.5955 / $1.7015 Buy Now
Rochester Electronics Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 31000
  • 1 $0.5005
  • 25 $0.4905
  • 100 $0.4705
  • 500 $0.4504
  • 1,000 $0.4254
$0.4254 / $0.5005 Buy Now

CAD Models for CY74FCT821ATQCT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT821ATQCT by Texas Instruments

CY74FCT821ATQCT
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
QSOP-24
Pin Count
24
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
71400000 Hz
Max I(ol)
0.064 A
Moisture Sensitivity Level
2
Number of Bits
10
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP24,.24
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
3.9 mm
Want to compare parts?
  1. CY74FCT821ATQCT
    Texas Instruments
    10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85
    VS

Alternate Parts for CY74FCT821ATQCT

This table gives cross-reference parts and alternative options found for CY74FCT821ATQCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821ATQCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT821DTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Integrated Device Technology Inc CY74FCT821ATQCT vs IDT74FCT821DTQ
CY74FCT821ATQCT Bus Driver, Rochester Electronics LLC CY74FCT821ATQCT vs CY74FCT821ATQCT
CY74FCT821ATQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT821ATQCT vs CY74FCT821ATQCT
CY74FCT821ATQCTG4 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SSOP -40 to 85 Texas Instruments CY74FCT821ATQCT vs CY74FCT821ATQCTG4
CY74FCT821ATQC FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.150 INCH, QSOP-24 Texas Instruments CY74FCT821ATQCT vs CY74FCT821ATQC
PI74FCT821BTQX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT821ATQCT vs PI74FCT821BTQX
CY74FCT821ATQCTE4 FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, QSOP-24 Texas Instruments CY74FCT821ATQCT vs CY74FCT821ATQCTE4
PI74FCT821BTQ Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT821ATQCT vs PI74FCT821BTQ
CY74FCT821CTQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT821ATQCT vs CY74FCT821CTQCT
PI74FCT821CTQX Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, PLASTIC, QSOP-24 Pericom Semiconductor Corporation CY74FCT821ATQCT vs PI74FCT821CTQX
Part Number Description Manufacturer Compare
CY74FCT821ATQCT Bus Driver, Rochester Electronics LLC CY74FCT821ATQCT vs CY74FCT821ATQCT
CY74FCT821ATQCT Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.150 INCH, QSOP-24 Cypress Semiconductor CY74FCT821ATQCT vs CY74FCT821ATQCT
IDT74FCT821BTPY Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SSOP-24 Integrated Device Technology Inc CY74FCT821ATQCT vs IDT74FCT821BTPY
AM29821LC S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 Rochester Electronics LLC CY74FCT821ATQCT vs AM29821LC
935054480623 IC ABT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver NXP Semiconductors CY74FCT821ATQCT vs 935054480623
AM29821LC Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CQCC28, LCC-28 AMD CY74FCT821ATQCT vs AM29821LC
74ABT821D IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver NXP Semiconductors CY74FCT821ATQCT vs 74ABT821D
AM29821LCB S SERIES, 10-BIT DRIVER, TRUE OUTPUT, CQCC28, LCC-28 Rochester Electronics LLC CY74FCT821ATQCT vs AM29821LCB
SN74ABT821ANTE4 ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments CY74FCT821ATQCT vs SN74ABT821ANTE4
SN74ABT821NT 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-PDIP -40 to 85 Texas Instruments CY74FCT821ATQCT vs SN74ABT821NT

Related Parts for CY74FCT821ATQCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT821ATQCT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT821ATQCT by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT821ATQCT would you like to use for your alert(s)?
  • Please alert me when CY74FCT821ATQCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT821ATQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT821ATQCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT821ATQCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT821ATQCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT821ATQCT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: