Part Details for CY74FCT821ATSOCT by Texas Instruments
Overview of CY74FCT821ATSOCT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY74FCT821ATSOCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1777 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.3868 / $0.4550 | Buy Now |
Part Details for CY74FCT821ATSOCT
CY74FCT821ATSOCT CAD Models
CY74FCT821ATSOCT Part Data Attributes
|
CY74FCT821ATSOCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821ATSOCT
Texas Instruments
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 71400000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for CY74FCT821ATSOCT
This table gives cross-reference parts and alternative options found for CY74FCT821ATSOCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821ATSOCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT821BTSOCT | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821ATSOCT vs CY74FCT821BTSOCT |
CD74FCT821ATM96 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24 | Harris Semiconductor | CY74FCT821ATSOCT vs CD74FCT821ATM96 |
CY74FCT821ATSOCR | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT821ATSOCT vs CY74FCT821ATSOCR |
CD74FCT821M | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, | Ge Solid State | CY74FCT821ATSOCT vs CD74FCT821M |
IDT74FCT821TSO | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT821ATSOCT vs IDT74FCT821TSO |
CY74FCT821ATSOCE4 | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821ATSOCT vs CY74FCT821ATSOCE4 |
P74FCT821BSO | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pyramid Semiconductor Corporation | CY74FCT821ATSOCT vs P74FCT821BSO |
CY74FCT821BTSOCTE4 | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821ATSOCT vs CY74FCT821BTSOCTE4 |
PI74FCT821ATSX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT821ATSOCT vs PI74FCT821ATSX |
PI74FCT821CTSX | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Pericom Semiconductor Corporation | CY74FCT821ATSOCT vs PI74FCT821CTSX |