-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY74FCT821BTSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27800 In Stock |
|
$0.4200 | Buy Now |
DISTI #
CY74FCT821BTSOC-ND
|
DigiKey | IC FF D-TYPE SNGL 10BIT 20SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
925 In Stock |
|
$0.3869 / $0.9600 | Buy Now |
DISTI #
595-CY74FCT821BTSOC
|
Mouser Electronics | Flip Flops 10-Bit Bus Interface Flip-Flops RoHS: Compliant | 0 |
|
$0.3720 / $0.9600 | Order Now |
|
Rochester Electronics | CY74FCT821T 10-Bit Bus Interface Flip-Flops with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 27800 |
|
$0.3570 / $0.4200 | Buy Now |
|
Ameya Holding Limited | IC D-TYPE POS TRG SNGL 24SOIC | 7825 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY74FCT821BTSOC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CY74FCT821BTSOC
Texas Instruments
10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 83300000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 10 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.2 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for CY74FCT821BTSOC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT821BTSOC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY74FCT821CTSOCT | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT821BTSOC vs CY74FCT821CTSOCT |
CD74FCT821BTM96 | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 | Intersil Corporation | CY74FCT821BTSOC vs CD74FCT821BTM96 |
CY74FCT821CTSOCT | 10-Bit Bus Interface Flip-Flops with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CY74FCT821BTSOC vs CY74FCT821CTSOCT |
CY74FCT821BTSOCR | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT821BTSOC vs CY74FCT821BTSOCR |
QS74FCT821CTS1B | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT821BTSOC vs QS74FCT821CTS1B |
QS74FCT821BTS1 | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, | Quality Semiconductor Inc | CY74FCT821BTSOC vs QS74FCT821BTS1 |
CD74FCT821M | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, | Ge Solid State | CY74FCT821BTSOC vs CD74FCT821M |
IDT74FCT821TSO | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CY74FCT821BTSOC vs IDT74FCT821TSO |
74FCT821ASCX | FCT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | CY74FCT821BTSOC vs 74FCT821ASCX |
CY74FCT821CTSOCR | Bus Driver, FCT Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CY74FCT821BTSOC vs CY74FCT821CTSOCR |