Part Details for CY7B923-JCT by Cypress Semiconductor
Overview of CY7B923-JCT by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B923-JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | SPECIALTY TELECOM CIRCUIT, 28 Pin Plastic PLCC | 4 |
|
$62.6240 / $65.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 290 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 290 |
|
RFQ | |
|
Chip1Cloud | 7000 |
|
RFQ |
Part Details for CY7B923-JCT
CY7B923-JCT CAD Models
CY7B923-JCT Part Data Attributes:
|
CY7B923-JCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B923-JCT
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.53 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.53 mm |
Alternate Parts for CY7B923-JCT
This table gives cross-reference parts and alternative options found for CY7B923-JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B923-JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B923-JXI | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B923-JCT vs CY7B923-JXI |
CY7B923-JIT | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B923-JCT vs CY7B923-JIT |
CY7B923-JI | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B923-JCT vs CY7B923-JI |
CY7B923-JC | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B923-JCT vs CY7B923-JC |
CY7B923-JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Cypress Semiconductor | CY7B923-JCT vs CY7B923-JXC |
CY7B923-JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LCC-28 | Infineon Technologies AG | CY7B923-JCT vs CY7B923-JXC |