Part Details for CY7B9234-270JC by Cypress Semiconductor
Overview of CY7B9234-270JC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B9234-270JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B9234-270JC-ND
|
DigiKey | IC DRIVER 28PLCC Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7512 In Stock |
|
$37.1200 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | FIBER-OPTIC TRANSMITTER, 28 Pin, Plastic, PLCC | 3 |
|
$47.7750 | Buy Now |
|
Rochester Electronics | SMPTE transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7512 |
|
$31.8500 / $37.4700 | Buy Now |
|
Chip1Cloud | SMPTE HOTLink Transmitter/Receiver | 1778 |
|
RFQ |
Part Details for CY7B9234-270JC
CY7B9234-270JC CAD Models
CY7B9234-270JC Part Data Attributes:
|
CY7B9234-270JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B9234-270JC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7B9234-270JC
This table gives cross-reference parts and alternative options found for CY7B9234-270JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9234-270JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B9234-270JXC | Telecom Circuit, 1-Func, BICMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B9234-270JC vs CY7B9234-270JXC |