Part Details for CY7B9234-270JXC by Cypress Semiconductor
Overview of CY7B9234-270JXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B9234-270JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7B9234-270JXC-428-ND
|
DigiKey | SMPTE HOTLINK TRANSMITTER/RECEIV Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$33.8000 | Buy Now |
|
Rochester Electronics | SMPTE HOTLink Transmitter/Receive ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$29.0100 / $34.1300 | Buy Now |
|
Chip1Cloud | IC TRANSMITTER HOTLINK 28-PLCC | 1900 |
|
RFQ |
Part Details for CY7B9234-270JXC
CY7B9234-270JXC CAD Models
CY7B9234-270JXC Part Data Attributes:
|
CY7B9234-270JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B9234-270JXC
Cypress Semiconductor
Telecom Circuit, 1-Func, BICMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | LEAD FREE, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5316 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5316 mm |
Alternate Parts for CY7B9234-270JXC
This table gives cross-reference parts and alternative options found for CY7B9234-270JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B9234-270JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B9234-270JCT | Telecom Circuit, 1-Func, BICMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7B9234-270JXC vs CY7B9234-270JCT |