Part Details for CY7B9910-5SXI by Infineon Technologies AG
Overview of CY7B9910-5SXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B9910-5SXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7B9910-5SXI
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC - Rail/Tube (Alt: CY7B9910-5SXI) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Container: Tube | 0 |
|
RFQ | |
DISTI #
CY7B9910-5SXI
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC - Rail/Tube (Alt: CY7B9910-5SXI) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 178 Partner Stock |
|
$6.9068 / $8.3550 | Buy Now |
DISTI #
V79:2366_28731623
|
Arrow Electronics | Clock Generator 15MHz to 80MHz-IN 80MHz-OUT 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 40 |
|
$7.4790 / $8.1430 | Buy Now |
DISTI #
V36:1790_07576705
|
Arrow Electronics | Clock Generator 15MHz to 80MHz-IN 80MHz-OUT 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1631 | Americas - 1 |
|
$7.8453 | Buy Now |
DISTI #
76443100
|
Verical | Clock Generator 15MHz to 80MHz-IN 80MHz-OUT 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 40 |
|
$7.4790 / $8.1430 | Buy Now |
DISTI #
25910328
|
Verical | Clock Generator 15MHz to 80MHz-IN 80MHz-OUT 24-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1631 | Americas - 1 |
|
$7.8453 | Buy Now |
DISTI #
CY7B9910-5SXI
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC - Rail/Tube (Alt: CY7B9910-5SXI) RoHS: Compliant Min Qty: 62 Package Multiple: 62 Container: Tube | 0 |
|
RFQ | |
DISTI #
CY7B9910-5SXI
|
Avnet Americas | Zero Delay PLL Clock Buffer Single 15MHz to 80MHz 24-Pin SOIC - Rail/Tube (Alt: CY7B9910-5SXI) RoHS: Compliant Min Qty: 90 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 178 Partner Stock |
|
$6.9068 / $8.3550 | Buy Now |