Part Details for CY7B991V-5JXC by Cypress Semiconductor
Overview of CY7B991V-5JXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7B991V-5JXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$6.7500 / $10.8000 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | PLL BASED CLOCK DRIVER, 7B SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 9 |
|
$11.8800 / $13.3650 | Buy Now |
|
Quest Components | PLL BASED CLOCK DRIVER, 7B SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 12 |
|
$10.8000 / $14.4000 | Buy Now |
|
Rochester Electronics | PLL Based Clock Driver, 7B Series, 4 True Output(s), PQCC32 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$11.4000 / $13.4100 | Buy Now |
Part Details for CY7B991V-5JXC
CY7B991V-5JXC CAD Models
CY7B991V-5JXC Part Data Attributes
|
CY7B991V-5JXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7B991V-5JXC
Cypress Semiconductor
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LCC-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFJ | |
Package Description | LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 7B | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 13.97 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.035 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.5X.6 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 1 ns | |
Seated Height-Max | 3.556 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 11.43 mm | |
fmax-Min | 80 MHz |
Alternate Parts for CY7B991V-5JXC
This table gives cross-reference parts and alternative options found for CY7B991V-5JXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7B991V-5JXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7B991V-5JIT | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC32, LCC-32 | Cypress Semiconductor | CY7B991V-5JXC vs CY7B991V-5JIT |
CY7B991V-5JXC | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LEAD FREE, PLASTIC, LCC-32 | Rochester Electronics LLC | CY7B991V-5JXC vs CY7B991V-5JXC |
CY7B991V-5JXI | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LCC-32 | Cypress Semiconductor | CY7B991V-5JXC vs CY7B991V-5JXI |
CY7B991V-5JCT | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CY7B991V-5JXC vs CY7B991V-5JCT |
CY7B991V-5JXCT | PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32, LCC-32 | Cypress Semiconductor | CY7B991V-5JXC vs CY7B991V-5JXCT |