Part Details for CY7C1354A-166AI by Cypress Semiconductor
Overview of CY7C1354A-166AI by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC166AIDRQ1 | Texas Instruments | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 | |
SN74HC166AIPWRG4Q1 | Texas Instruments | Automotive Catalog 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125 | |
SN74HC166AIDREP | Texas Instruments | Enhanced Product 8-Bit Parallel-Load Shift Registers 16-SOIC -40 to 85 |
Price & Stock for CY7C1354A-166AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1354A-166AI-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 37 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
152 In Stock |
|
$8.3000 | Buy Now |
|
Rochester Electronics | 256Kx36 3.3V NoBL Sync-PL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 152 |
|
$7.1300 / $8.3800 | Buy Now |