Part Details for CY7C244-55WC by Cypress Semiconductor
Overview of CY7C244-55WC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Renewable Energy
Robotics and Drones
Price & Stock for CY7C244-55WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C244-55WC-ND
|
DigiKey | IC EPROM 32KBIT PARALLEL Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3188 In Stock |
|
$6.5600 | Buy Now |
|
Rochester Electronics | UVPROM, 4KX8, 55ns CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3188 |
|
$5.6300 / $6.6200 | Buy Now |
Part Details for CY7C244-55WC
CY7C244-55WC CAD Models
CY7C244-55WC Part Data Attributes
|
CY7C244-55WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C244-55WC
Cypress Semiconductor
UVPROM, 4KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C244-55WC
This table gives cross-reference parts and alternative options found for CY7C244-55WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C244-55WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9065802JA | UVPROM, 4KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | CY7C244-55WC vs 5962-9065802JA |
5962-9065802JX | UVPROM, 4KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | CY7C244-55WC vs 5962-9065802JX |
CY7C243-55WMB | UVPROM, 4KX8, 55ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-55WC vs CY7C243-55WMB |
5962-9065802LX | UVPROM, 4KX8, 55ns, CMOS, CDIP24 | Teledyne e2v | CY7C244-55WC vs 5962-9065802LX |
5962-9065802JX | 4KX8 UVPROM, 55ns, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | CY7C244-55WC vs 5962-9065802JX |
5962-9065802JA | UVPROM, 4KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Waferscale Integration Inc | CY7C244-55WC vs 5962-9065802JA |
5962-9065802LX | UVPROM, 4KX8, 55ns, CMOS, CDIP24 | QP Semiconductor | CY7C244-55WC vs 5962-9065802LX |
CY7C244-55WI | UVPROM, 4KX8, 55ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C244-55WC vs CY7C244-55WI |
5962-9065802JX | UVPROM, 4KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | CY7C244-55WC vs 5962-9065802JX |
5962-9065802JA | 4KX8 UVPROM, 55ns, CDIP24, CERAMIC, DIP-24 | STMicroelectronics | CY7C244-55WC vs 5962-9065802JA |