Programmable Logic
CY7C330-66JC
Description: OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of CY7C330-66JC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for CY7C330-66JC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C330-66JC-ND
DigiKey OT PLD, 20NS, PAL-TYPE PQCC28 Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 106
In Stock
  • 20 $15.2400
$15.2400 Buy Now
Quest Components Simple EPLD, Programmable Array Logic, 28 Pin, Plastic, PLCC 9
  • 1 $19.6050
  • 4 $14.7038
$14.7038 / $19.6050 Buy Now
Rochester Electronics OT PLD, 20ns, PAL-Type PQCC28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 106
  • 1 $15.3800
  • 25 $15.0700
  • 100 $14.4600
  • 500 $13.8400
  • 1,000 $13.0700
$13.0700 / $15.3800 Buy Now

CAD Models for CY7C330-66JC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C330-66JC by Cypress Semiconductor

CY7C330-66JC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
SYNCHRONOUS STATE MACHINE; 12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
66.6 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5316 mm
Number of Dedicated Inputs
9
Number of I/O Lines
12
Number of Inputs
23
Number of Outputs
12
Number of Product Terms
256
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
9 DEDICATED INPUTS, 12 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
OT PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5316 mm
Want to compare parts?
  1. CY7C330-66JC
    Cypress Semiconductor
    OT PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Related Parts for CY7C330-66JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C330-66JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C330-66JC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C330-66JC would you like to use for your alert(s)?
  • Please alert me when CY7C330-66JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C330-66JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C330-66JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C330-66JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C330-66JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C330-66JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: