There are no models available for this part yet.
Overview of CY7C335-83PC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CY7C335-83PC by Cypress Semiconductor
Part Data Attributes for CY7C335-83PC by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
12 I/O MACROCELLS; 3 EXTERNAL CLOCKS; VARIABLE PRODUCT TERMS; SHARED INPUT/CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
50 MHz
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
35.4965 mm
|
Number of Dedicated Inputs
|
9
|
Number of I/O Lines
|
12
|
Number of Inputs
|
24
|
Number of Outputs
|
12
|
Number of Product Terms
|
256
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
9 DEDICATED INPUTS, 12 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.826 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for CY7C335-83PC
This table gives cross-reference parts and alternative options found for CY7C335-83PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C335-83PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9451003MXX | UV PLD, CDIP28, CERAMIC,DIP-28 | QP Semiconductor | CY7C335-83PC vs 5962-9451003MXX |
5962-9451003MXA | UV PLD, 20ns, PAL-Type, CMOS, CDIP28, CERAMIC,DIP-28 | Teledyne e2v | CY7C335-83PC vs 5962-9451003MXA |
CY7C335-83WC | UV PLD, 15ns, PAL-Type, CMOS, CDIP28, 0.300 INCH, WINDOWED, CERDIP-28 | Cypress Semiconductor | CY7C335-83PC vs CY7C335-83WC |