Part Details for CY7C342-30JC by Cypress Semiconductor
Overview of CY7C342-30JC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H30J/C | Rochester Electronics LLC | 54H30 - NAND Gate |
Price & Stock for CY7C342-30JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Complex Erasable Programmable Logic Device, 128 Cell, 30ns, 68 Pin, Plastic, PLCC | 17 |
|
$27.5000 / $28.6000 | Buy Now |
Part Details for CY7C342-30JC
CY7C342-30JC CAD Models
CY7C342-30JC Part Data Attributes
|
CY7C342-30JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C342-30JC
Cypress Semiconductor
OT PLD, 60ns, 128-Cell, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 27.7 MHz | |
In-System Programmable | NO | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 24.2316 mm | |
Number of Dedicated Inputs | 7 | |
Number of I/O Lines | 52 | |
Number of Macro Cells | 128 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 7 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2316 mm |
Alternate Parts for CY7C342-30JC
This table gives cross-reference parts and alternative options found for CY7C342-30JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C342-30JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M4-32/32-12JI | EE PLD, 12ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C342-30JC vs M4-32/32-12JI |
MACH215-14JI | EE PLD, 14.5ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | CY7C342-30JC vs MACH215-14JI |
5962-9206202MYX | UV PLD, 59ns, 192-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | Altera Corporation | CY7C342-30JC vs 5962-9206202MYX |
EPM5192AJI84-20 | UV PLD, 33ns, 192-Cell, CMOS, CQCC84, WINDOWED, CERAMIC, JLCC-84 | Altera Corporation | CY7C342-30JC vs EPM5192AJI84-20 |
EPM5128JC-2 | UV PLD, 45ns, 128-Cell, CMOS, CQCC68, WINDOWED, CERAMIC, LCC-68 | Altera Corporation | CY7C342-30JC vs EPM5128JC-2 |
EPM5130QC-2 | OT PLD, 45ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | CY7C342-30JC vs EPM5130QC-2 |
CY7C346-30RMB | UV PLD, 59ns, 128-Cell, CMOS, CPGA100, WINDOWED, CERAMIC, PGA-100 | Cypress Semiconductor | CY7C342-30JC vs CY7C346-30RMB |
CY7C374I-83JI | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C342-30JC vs CY7C374I-83JI |
EPM5130QC | OT PLD, 55ns, 128-Cell, CMOS, PQFP100, PLASTIC, QFP-100 | Altera Corporation | CY7C342-30JC vs EPM5130QC |
EPM7032LI44-3 | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | CY7C342-30JC vs EPM7032LI44-3 |