Programmable Logic
CY7C374I-66AC
Cypress Semiconductor
Description: Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100

Overview of CY7C374I-66AC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1066ACPZ Analog Devices Programmable Supervisor Sequen
ADM1166ACPZ-REEL Analog Devices Programmable Supervisor Sequen
ADP166ACBZ-2.2-R7 Analog Devices Low Iq LDO W/Passthrough optio

Price & Stock for CY7C374I-66AC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1
RFQ
Bristol Electronics   1
RFQ
Quest Components Flash Based Complex PLD, 128 Cell, 20ns, 100 Pin, Plastic, QFP 1
  • 1 $25.3500
$25.3500 Buy Now

CAD Models for CY7C374I-66AC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C374I-66AC by Cypress Semiconductor

CY7C374I-66AC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK
Clock Frequency-Max
50 MHz
In-System Programmable
YES
JESD-30 Code
S-PQFP-G100
JESD-609 Code
e0
JTAG BST
NO
Length
14 mm
Number of Dedicated Inputs
1
Number of I/O Lines
64
Number of Macro Cells
128
Number of Terminals
100
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1 DEDICATED INPUTS, 64 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type
FLASH PLD
Propagation Delay
20 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C374I-66AC
    Cypress Semiconductor
    Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C374I-66AC

This table gives cross-reference parts and alternative options found for CY7C374I-66AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C374I-66AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C374IL-66AC Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C374IL-66AC
Part Number Description Manufacturer Compare
CY7C373-100AC Flash PLD, 16ns, 64-Cell, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C373-100AC
CY7C374IL-83AC Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C374IL-83AC
CY7C374-66AC Flash PLD, 20ns, 128-Cell, CMOS, PQFP100, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C374-66AC
CY7C373I-100AC Flash PLD, 12ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C373I-100AC
ATF1508AS-7AX100 EE PLD, 7.5ns, 128-Cell, PQFP100, 14 X 14 MM, 1 MM THICKNESS, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-100 Atmel Corporation CY7C374I-66AC vs ATF1508AS-7AX100
CY7C374I-83AI Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C374I-83AI
CY7C373I-66AC Flash PLD, 20ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C373I-66AC
CY7C374I-83AC Flash PLD, 15ns, 128-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C374I-83AC
CY37064P100-125AIT EE PLD, 10ns, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY37064P100-125AIT
CY7C373I-66AI Flash PLD, 20ns, 64-Cell, CMOS, PQFP100, PLASTIC, TQFP-100 Cypress Semiconductor CY7C374I-66AC vs CY7C373I-66AI

Related Parts for CY7C374I-66AC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C374I-66AC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C374I-66AC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C374I-66AC would you like to use for your alert(s)?
  • Please alert me when CY7C374I-66AC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C374I-66AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C374I-66AC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C374I-66AC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C374I-66AC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C374I-66AC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: