Part Details for CY7C374I-66JC by Cypress Semiconductor
Overview of CY7C374I-66JC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C374I-66JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3741-66JC | 1 |
|
$80.0000 | Buy Now |
|
Quest Components | 3741-66JC | 1 |
|
$80.0000 | Buy Now |
Part Details for CY7C374I-66JC
CY7C374I-66JC CAD Models
CY7C374I-66JC Part Data Attributes
|
CY7C374I-66JC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C374I-66JC
Cypress Semiconductor
Flash PLD, 20ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LABS INTERCONNECTED BY PIA; 8 LABS; 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 50 MHz | |
In-System Programmable | YES | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
JTAG BST | NO | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 64 | |
Number of Macro Cells | 128 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1 DEDICATED INPUTS, 64 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for CY7C374I-66JC
This table gives cross-reference parts and alternative options found for CY7C374I-66JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C374I-66JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EPM7032SLC44-7 | EE PLD, 7.5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | CY7C374I-66JC vs EPM7032SLC44-7 |
ATF1508AS-7JC84 | EE PLD, 7.5ns, 128-Cell, PQCC84, PLASTIC, LCC-84 | Atmel Corporation | CY7C374I-66JC vs ATF1508AS-7JC84 |
MACH215-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Lattice Semiconductor Corporation | CY7C374I-66JC vs MACH215-15JC |
M4A3-64/32-10JC | EE PLD, 10ns, 64-Cell, CMOS, PQCC44, | Vantis Corporation | CY7C374I-66JC vs M4A3-64/32-10JC |
MACH111-15JC | EE PLD, 15ns, 32-Cell, CMOS, PQCC44, | Lattice Semiconductor Corporation | CY7C374I-66JC vs MACH111-15JC |
EPM7032LC44-10 | EE PLD, 10ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | CY7C374I-66JC vs EPM7032LC44-10 |
CY7C374I-83JC | Flash PLD, 15ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C374I-66JC vs CY7C374I-83JC |
5962-9759802QYX | Flash PLD, 19ns, CMOS, CQCC84, CERAMIC, LCC-84 | Teledyne e2v | CY7C374I-66JC vs 5962-9759802QYX |
EPM7032SLC44-5N | EE PLD, 5ns, 32-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | CY7C374I-66JC vs EPM7032SLC44-5N |
CY7C374-100JC | Flash PLD, 12ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Cypress Semiconductor | CY7C374I-66JC vs CY7C374-100JC |