Part Details for CY7C387A-0AC by Cypress Semiconductor
Overview of CY7C387A-0AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C387A-0AC
CY7C387A-0AC CAD Models
CY7C387A-0AC Part Data Attributes
|
CY7C387A-0AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C387A-0AC
Cypress Semiconductor
Field Programmable Gate Array, 768 CLBs, 8000 Gates, 208.1MHz, 768-Cell, CMOS, PQFP144, TQFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX. 116 I/OS; OTP BASED | |
Clock Frequency-Max | 208.1 MHz | |
Combinatorial Delay of a CLB-Max | 8.215 ns | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Number of CLBs | 768 | |
Number of Equivalent Gates | 8000 | |
Number of Inputs | 124 | |
Number of Logic Cells | 768 | |
Number of Outputs | 116 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 768 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm |
Alternate Parts for CY7C387A-0AC
This table gives cross-reference parts and alternative options found for CY7C387A-0AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C387A-0AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C387A-1AC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 242.5MHz, 768-Cell, CMOS, PQFP144, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387A-1AC |
CY7C387P-1AC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 242.5MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-1AC |
CY7C387P-2AI | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 239MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-2AI |
CY7C387A-1AI | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 225.6MHz, 768-Cell, CMOS, PQFP144, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387A-1AI |
CY7C387P-XAI | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 117.3MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-XAI |
CY7C387P-XAC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 126.5MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-XAC |
CY7C387P-0AC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 208.1MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-0AC |
CY7C387P-2AC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 258MHz, 768-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387P-2AC |
CY7C387A-2AC | Field Programmable Gate Array, 768 CLBs, 8000 Gates, 258MHz, 768-Cell, CMOS, PQFP144, TQFP-144 | Cypress Semiconductor | CY7C387A-0AC vs CY7C387A-2AC |