Part Details for CY7C65221-24LTXI by Infineon Technologies AG
Overview of CY7C65221-24LTXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65221-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C65221-24LTXI-ND
|
DigiKey | IC USB CNTRLR I2C/SPI/UART 24QFN Min Qty: 300 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2608 In Stock |
|
$1.6700 | Buy Now |
DISTI #
448-CY7C65221-24LTXI-ND
|
DigiKey | IC USB CNTRLR I2C/SPI/UART 24QFN Min Qty: 300 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6160 | Buy Now |
DISTI #
CY7C65221-24LTXI
|
Avnet Americas | Dual Channel I2C Slave Bus Bridge 1.71V to 5.5V 24-Pin QFN Tray - Trays (Alt: CY7C65221-24LTXI) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2608 Partner Stock |
|
$1.7500 / $2.1250 | Buy Now |
DISTI #
727-CY7C65221-24LTXI
|
Mouser Electronics | USB Interface IC USB Full-Speed Peripheral RoHS: Compliant | 0 |
|
$1.6200 / $3.3500 | Order Now |
|
Future Electronics | IC USB CNTRLR I2C/SPI/UART 24QFN RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 4900 Container: Tray | 3403Tray |
|
$1.7600 | Buy Now |
DISTI #
CY7C65221-24LTXI
|
Avnet Americas | Dual Channel I2C Slave Bus Bridge 1.71V to 5.5V 24-Pin QFN Tray - Trays (Alt: CY7C65221-24LTXI) RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2608 Partner Stock |
|
$1.7500 / $2.1250 | Buy Now |
|
Flip Electronics | Stock, ship today | 2608 |
|
$1.2500 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 2450 |
|
$2.2300 / $2.3900 | Buy Now |
Part Details for CY7C65221-24LTXI
CY7C65221-24LTXI CAD Models
CY7C65221-24LTXI Part Data Attributes:
|
CY7C65221-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65221-24LTXI
Infineon Technologies AG
I2C Bus Controller, 0 Channel(s), CMOS, QFN-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, I2C BUS |