There are no models available for this part yet.
Overview of CY7C65630-56LTXCT by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY7C65630-56LTXCT by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC USB HUB CTLR 4PORT 56VQFN | 7800 |
|
$22.6090 / $33.9130 | Buy Now |
CAD Models for CY7C65630-56LTXCT by Cypress Semiconductor
Part Data Attributes for CY7C65630-56LTXCT by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
QFN-56
|
Pin Count
|
56
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991.B.4.B
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Clock Frequency-Max
|
24 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N56
|
JESD-609 Code
|
e3
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC56,.31SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
260 mA
|
Supply Voltage-Max
|
3.45 V
|
Supply Voltage-Min
|
3.15 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
8 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C65630-56LTXCT
This table gives cross-reference parts and alternative options found for CY7C65630-56LTXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C65630-56LTXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C65630-56LTXC | USB Bus Controller, CMOS, QFN-56 | Infineon Technologies AG | CY7C65630-56LTXCT vs CY7C65630-56LTXC |
CY7C65630-56LFXC | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65630-56LFXC |
CY7C65620-56LTXCT | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65620-56LTXCT |
CY7C65620-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65620-56LTXC |
CY7C65640A-LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65640A-LTXC |
CY7C65630-56LFXA | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65630-56LFXA |
CY7C65630-56LFXAT | USB Bus Controller, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65630-56LFXAT |
CY7C65630-56LTXC | USB Bus Controller, CMOS, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65630-56LTXC |
CY7C65640-LFC | USB Bus Controller, CMOS, 8 X 8 MM, QFN-56 | Cypress Semiconductor | CY7C65630-56LTXCT vs CY7C65640-LFC |
Resources and Additional Insights for CY7C65630-56LTXCT
Reference Designs related to CY7C65630-56LTXCT
-
CY4606 - EZ-USB HX2LP High-Speed Low-Power USB 2.0 Compliant 4-Port Hub
Cypress offers a complete reference design for developing a fixed-function, low-power 4-port USB 2.0 hub that is production ready.
Related Parts for CY7C65630-56LTXCT
-
CY7C68013A-56LTXCMicrocontrollers
-
CY7C65630-56LTXCBus Controllers
-
ML4812CPSwitching Regulator or Controllers
-
BH1620FVC-TROther Analog ICs
-
TPS1H100BQPWPRQ1Peripheral Drivers
-
5CGXFC9E6F31I7NField Programmable Gate Arrays
-
MC33274APGOperational Amplifiers
-
SI3447DV-T1-E3Power Field-Effect Transistors
-
KSZ9031RNXICNetwork Interfaces