There are no models available for this part yet.
Overview of CY7C67300-100AI by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100AIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Price & Stock for CY7C67300-100AI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 100 Pin, QFP | 48 |
|
$9.3795 / $11.4075 | Buy Now | ||
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 100 Pin, QFP | 4 |
|
$50.0000 | Buy Now | ||
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 100 Pin, QFP | 2 |
|
$10.6470 / $11.4075 | Buy Now | ||
Quest Components | PERIPHERAL (MULTIFUNCTION) CONTROLLER, 100 Pin, QFP | 2 |
|
$30.0000 | Buy Now |
CAD Models for CY7C67300-100AI by Cypress Semiconductor
Part Data Attributes for CY7C67300-100AI by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP100,.63SQ,20
|
Pin Count
|
100
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
16
|
Clock Frequency-Max
|
12 MHz
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Current-Max
|
100 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
BUS CONTROLLER, UNIVERSAL SERIAL BUS
|
Alternate Parts for CY7C67300-100AI
This table gives cross-reference parts and alternative options found for CY7C67300-100AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C67300-100AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C67300-100AXI | USB Bus Controller, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY7C67300-100AI vs CY7C67300-100AXI |
Resources and Additional Insights for CY7C67300-100AI
Reference Designs related to CY7C67300-100AI
-
CY4640 version 1.1 - EZ-Host(TM) Mass Storage Reference Design
The CY4640 reference design is built on the Cypress CY7C67300 EZ-HOST device. The chip core is a 16-bit Embedded RISC processor(CY16). Following are the additional hardware features supported by this chip.
-
USB Memory Key Bridge
The USB Memory Key Bridge design from Créalie adds support for any USB Memory Key (or USB Flash Drive) into your embedded system. Based on the Cypress EZ-Host(TM) family of microcontrollers, the bridge provides a standard UART interface to send commands for creating, writing, reading and deleting files on the USB Memory Key connected to the gateway. This design comes with both ready-to-use hardware and software, making integration as simple as Plug 'n Play.
Related Parts for CY7C67300-100AI
-
R5S72050W200BGMicrocontrollers
-
CY7C67300-100AXIBus Controllers
-
ADUM162N1BRZ-RL7Other Analog ICs
-
STW12N150K5Power Field-Effect Transistors
-
TS12A4514DBVRMultiplexers or Switches
-
20SVP100MFixed Capacitors
-
TC55VBM316ASGN55SRAMs
-
3-6318491-6Headers and Edge Type Connectors
-
XC9572XL-7VQG44IProgrammable Logic Devices