Part Details for CY7C9689A-AXC by Infineon Technologies AG
Overview of CY7C9689A-AXC by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C9689A-AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5263
|
Newark | Transceiver, 0 To 70Deg C, Tqfp-100 Rohs Compliant: Yes |Infineon CY7C9689A-AXC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$227.4300 / $249.2400 | Buy Now |
DISTI #
V36:1790_07579555
|
Arrow Electronics | HOT Link Transceiver 1TX 1RX 200MBd 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2313 | Americas - 32 |
|
$365.4010 / $402.8220 | Buy Now |
DISTI #
68784515
|
Verical | HOT Link Transceiver 1TX 1RX 200MBd 100-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Date Code: 2313 | Americas - 32 |
|
$365.4010 / $402.8220 | Buy Now |
Part Details for CY7C9689A-AXC
CY7C9689A-AXC CAD Models
CY7C9689A-AXC Part Data Attributes:
|
CY7C9689A-AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C9689A-AXC
Infineon Technologies AG
Serial I/O Controller, 1 Channel(s), 25MBps, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; NRZI | |
Data Transfer Rate-Max | 25 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |