Part Details for CY7C9689A-AXI by Infineon Technologies AG
Overview of CY7C9689A-AXI by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C9689A-AXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C9689A-AXI
|
Avnet Americas | PHY 1-CH 100-Pin TQFP - Trays (Alt: CY7C9689A-AXI) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 56 Partner Stock |
|
$521.3580 / $630.6750 | Buy Now |
Part Details for CY7C9689A-AXI
CY7C9689A-AXI CAD Models
CY7C9689A-AXI Part Data Attributes
|
CY7C9689A-AXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C9689A-AXI
Infineon Technologies AG
Serial I/O Controller, 1 Channel(s), 25MBps, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ; NRZI | |
Data Transfer Rate-Max | 25 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for CY7C9689A-AXI
This table gives cross-reference parts and alternative options found for CY7C9689A-AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C9689A-AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C9689A-AC | Serial I/O Controller, 1 Channel(s), 25MBps, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C9689A-AXI vs CY7C9689A-AC |
CY7C9689A-AXC | Serial I/O Controller, 1 Channel(s), 25MBps, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY7C9689A-AXI vs CY7C9689A-AXC |
CY7C9689A-AI | Serial I/O Controller, 1 Channel(s), 25MBps, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C9689A-AXI vs CY7C9689A-AI |