Part Details for CY88386PFV-GS-BND-EFE1 by Infineon Technologies AG
Overview of CY88386PFV-GS-BND-EFE1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1764EFE-1.8#PBF | Analog Devices | 3A, Fast Tran Resp, L N, LDO R | |
LT1765EFE-1.8#TRPBF | Analog Devices | Mono 3A, 1.25MHz Buck Sw Regs | |
LT3430EFE-1#TRPBF | Analog Devices | Hi V, 3A, 200kHz Buck Sw Reg |
Price & Stock for CY88386PFV-GS-BND-EFE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY88386PFV-GS-BND-
|
Avnet Americas | CY88386PFV - AUTO MCU - Product that comes on tape, but is not reeled (Alt: CY88386PFV-GS-BND-) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 1000 Partner Stock |
|
$12.4000 / $14.5800 | Buy Now |
|
Rochester Electronics | CY88386PFV - Auto MCU RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$12.4000 / $14.5800 | Buy Now |