There are no models available for this part yet.
Overview of CY8C20055-24SXIT by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Available )
Price & Stock for CY8C20055-24SXIT by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY8C20055-24SXITCT-ND
|
DigiKey | IC CAPSENSE 8K FLASH 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.7497 / $5.4100 | Buy Now | |
DISTI #
727-CY8C20055-24SXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8K Flash CapSense Controller RoHS: Compliant | 0 |
|
$2.6600 | Order Now | |
Future Electronics | 8 bit MCU, memory 8 kB, 12 I/O,1.71 V to 5.5 V, -40C- +85C RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$2.4800 | Buy Now | ||
DISTI #
SP005645921
|
EBV Elektronik | (Alt: SP005645921) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for CY8C20055-24SXIT by Infineon Technologies AG
Resources and Additional Insights for CY8C20055-24SXIT
Reference Designs related to CY8C20055-24SXIT
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.