Part Details for CY8C20111-SX1I by Cypress Semiconductor
Overview of CY8C20111-SX1I by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20111-SX1I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CY8C20111 - Microprocessor Circuit PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 4314 |
|
$0.8508 / $1.0000 | Buy Now |
Part Details for CY8C20111-SX1I
CY8C20111-SX1I CAD Models
CY8C20111-SX1I Part Data Attributes
|
CY8C20111-SX1I
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20111-SX1I
Cypress Semiconductor
Microprocessor Circuit, CMOS, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES WITH SUPPLY OF 3.3V AND 2.7V NOMINAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.889 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.727 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.8985 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CY8C20111-SX1I
Reference Designs related to CY8C20111-SX1I
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.