Part Details for CY8C20234-12LKXA by Cypress Semiconductor
Overview of CY8C20234-12LKXA by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20234-12LKXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | 392 |
|
$3.1020 / $5.6400 | Buy Now | |
|
Rochester Electronics | Multifunction Peripheral, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14674 |
|
$2.3500 / $2.7600 | Buy Now |
Part Details for CY8C20234-12LKXA
CY8C20234-12LKXA CAD Models
CY8C20234-12LKXA Part Data Attributes:
|
CY8C20234-12LKXA
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20234-12LKXA
Cypress Semiconductor
Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM, LEAD FREE, MO-220, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3 NOMINAL SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Speed | 12 MHz | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |
Alternate Parts for CY8C20234-12LKXA
This table gives cross-reference parts and alternative options found for CY8C20234-12LKXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C20234-12LKXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C20234-12LKXIT | Multifunction Peripheral, CMOS, QFN-16 | Infineon Technologies AG | CY8C20234-12LKXA vs CY8C20234-12LKXIT |
CY8C20234-12LKXI | Multifunction Peripheral, CMOS, QFN-16 | Infineon Technologies AG | CY8C20234-12LKXA vs CY8C20234-12LKXI |
CY8C20234-12LKXIT | Multifunction Peripheral, CMOS, 3 X 3 MM, 0.60 MM HEIGHT, LEAD FREE, MO-220, QFN-16 | Cypress Semiconductor | CY8C20234-12LKXA vs CY8C20234-12LKXIT |
Resources and Additional Insights for CY8C20234-12LKXA
Reference Designs related to CY8C20234-12LKXA
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Water Tolerance Design
-
Universal Capsense Controller Basic Kit 1
This element captures the Universal CapSense Controller Basic Kit 1. Schematics and Design Files for this kit are linked from this element.