Part Details for CY8C20246A-24LKXIT by Infineon Technologies AG
Overview of CY8C20246A-24LKXIT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C20246A-24LKXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C20246A-24LKXITTR-ND
|
DigiKey | IC MCU PSOC 16K FLASH 2K 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3350 | Buy Now |
DISTI #
CY8C20246A-24LKXIT
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 16-Pin QFN T/R - Tape and Reel (Alt: CY8C20246A-24LKXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4290 / $4.1910 | Buy Now |
DISTI #
727-CY8C2246A24LKXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 0.75 MHz to 24 MHz 10 I/O RoHS: Compliant | 0 |
|
$3.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.1800 | Buy Now |
DISTI #
CY8C20246A-24LKXIT
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 16-Pin QFN T/R - Tape and Reel (Alt: CY8C20246A-24LKXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4290 / $4.1910 | Buy Now |
DISTI #
CY8C20246A-24LKXIT
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 3V 16-Pin QFN T/R - Tape and Reel (Alt: CY8C20246A-24LKXIT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.4290 / $4.1910 | Buy Now |
Part Details for CY8C20246A-24LKXIT
CY8C20246A-24LKXIT CAD Models
CY8C20246A-24LKXIT Part Data Attributes
|
CY8C20246A-24LKXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20246A-24LKXIT
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Resources and Additional Insights for CY8C20246A-24LKXIT
Reference Designs related to CY8C20246A-24LKXIT
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S