Part Details for CY8C20337-24LQXIT by Infineon Technologies AG
Overview of CY8C20337-24LQXIT by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for CY8C20337-24LQXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY8C20337-24LQXIT-ND
|
DigiKey | IC CAPSENCE 8K FLASH 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5873 | Buy Now |
DISTI #
CY8C20337-24LQXIT
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 3.3V/5V 24-Pin QFN EP T/R - Tape and Reel (Alt: CY8C20337-24LQXIT) RoHS: Compliant Min Qty: 97 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 288 Partner Stock |
|
$3.0700 / $3.7900 | Buy Now |
DISTI #
727-C8C20337-24LQXIT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense RoHS: Compliant | 0 |
|
$3.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$3.2500 | Buy Now |
Part Details for CY8C20337-24LQXIT
CY8C20337-24LQXIT CAD Models
CY8C20337-24LQXIT Part Data Attributes
|
CY8C20337-24LQXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20337-24LQXIT
Infineon Technologies AG
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Bit Size | 8 | |
CPU Family | M8C | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Resources and Additional Insights for CY8C20337-24LQXIT
Reference Designs related to CY8C20337-24LQXIT
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Water Tolerance Design