Part Details for CY8C20347-24LQXI by Infineon Technologies AG
Overview of CY8C20347-24LQXI by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20347-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C20347-24LQXI-ND
|
DigiKey | IC CAPSENCE 16K FLASH 24QFN Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
11753 In Stock |
|
$2.8300 | Buy Now |
DISTI #
CY8C20347-24LQXI-ND
|
DigiKey | IC CAPSENCE 16K FLASH 24QFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
77 In Stock |
|
$2.8052 / $4.2300 | Buy Now |
DISTI #
CY8C20347-24LQXI
|
Avnet Americas | MPU CY8C20 CISC 24MHz 24-Pin QFN Tray - Trays (Alt: CY8C20347-24LQXI) RoHS: Compliant Min Qty: 128 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 11753 Partner Stock |
|
$2.3100 / $2.8600 | Buy Now |
Part Details for CY8C20347-24LQXI
CY8C20347-24LQXI CAD Models
Resources and Additional Insights for CY8C20347-24LQXI
Reference Designs related to CY8C20347-24LQXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.