There are no models available for this part yet.
Overview of CY8C20366-24LQXI by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Price & Stock for CY8C20366-24LQXI by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-CY8C20366-24LQXI-428-ND
|
DigiKey | MULTIFUNCTION PERIPHERAL, CMOS Min Qty: 123 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3927 In Stock |
|
$2.4500 | Buy Now | |
Rochester Electronics | Multifunction Peripheral, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3927 |
|
$2.1100 / $2.4800 | Buy Now |
CAD Models for CY8C20366-24LQXI by Cypress Semiconductor
Part Data Attributes for CY8C20366-24LQXI by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, 0.60 MM HEIGHT, MO-248, QFN-24
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Bus Compatibility
|
I2C; USB
|
CPU Family
|
M8C
|
Clock Frequency-Max
|
25.2 MHz
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
20
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC24,.16SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
RAM (words)
|
1024
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
0.6 mm
|
Speed
|
24 MHz
|
Supply Current-Max
|
4 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
4 mm
|
Resources and Additional Insights for CY8C20366-24LQXI
Reference Designs related to CY8C20366-24LQXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.