Part Details for CY8C20436-24LQXI by Infineon Technologies AG
Overview of CY8C20436-24LQXI by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20436-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C20436-24LQXI-ND
|
DigiKey | IC CAPSENSE KRYPTON 8K 32QFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
577 In Stock |
|
$2.1518 / $4.0600 | Buy Now |
DISTI #
CY8C20436-24LQXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 8KB Flash 3V 32-Pin QFN Tray - Bulk (Alt: CY8C20436-24LQXI) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 525 Partner Stock |
|
$1.6900 / $2.0800 | Buy Now |
Part Details for CY8C20436-24LQXI
CY8C20436-24LQXI CAD Models
Resources and Additional Insights for CY8C20436-24LQXI
Reference Designs related to CY8C20436-24LQXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.