Part Details for CY8C20666AS-24LQXI by Infineon Technologies AG
Overview of CY8C20666AS-24LQXI by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C20666AS-24LQXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY8C20666AS-24LQXI-ND
|
DigiKey | IC CAPSENSE 32KB FLASH 48QFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
8758 In Stock |
|
$1.4700 | Buy Now |
DISTI #
448-CY8C20666AS-24LQXI-ND
|
DigiKey | IC CAPSENSE 32KB FLASH 48QFN Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5 In Stock |
|
$6.9900 | Buy Now |
DISTI #
CY8C20666AS-24LQXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: CY8C20666AS-24LQXI) RoHS: Compliant Min Qty: 227 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 10327 Partner Stock |
|
$2.7404 / $3.3150 | Buy Now |
DISTI #
CY8C20666AS-24LQXI
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 32KB Flash 3.3V/5V 48-Pin QFN EP Tray - Bulk (Alt: CY8C20666AS-24LQXI) RoHS: Compliant Min Qty: 83 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 689 Partner Stock |
|
$3.5800 / $4.4300 | Buy Now |
Part Details for CY8C20666AS-24LQXI
CY8C20666AS-24LQXI CAD Models
Resources and Additional Insights for CY8C20666AS-24LQXI
Reference Designs related to CY8C20666AS-24LQXI
- Water Tolerance Design
-
Capsense Multimedia Board
In the consumer electronics world, “cool” design is an important factor in a product’s success. PSoC Capsense allows for “cool” designs by replacing mechanical buttons with a sleeker, more refined interface. One application for PSoC Capsense that is rapidly growing is multimedia boards for laptops.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.