Part Details for CY8C21312-12PVXE by Cypress Semiconductor
Overview of CY8C21312-12PVXE by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21312-12PVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6703
|
Newark | Capsenseplus/Tube |Cypress Infineon Technologies CY8C21312-12PVXE Min Qty: 990 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY8C21312-12PVXE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 20SSOP Min Qty: 73 Container: Bulk MARKETPLACE PRODUCT |
679 In Stock |
|
$4.1200 | Buy Now |
|
Rochester Electronics | CY8C21312 - Automotive Extended PSoC Programmable System-on-Chip RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 679 |
|
$3.5300 / $4.1600 | Buy Now |
Part Details for CY8C21312-12PVXE
CY8C21312-12PVXE CAD Models
CY8C21312-12PVXE Part Data Attributes
|
CY8C21312-12PVXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C21312-12PVXE
Cypress Semiconductor
Multifunction Peripheral, CMOS, PDSO20, 0.210 INCH, LEAD FREE, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |
Resources and Additional Insights for CY8C21312-12PVXE
Reference Designs related to CY8C21312-12PVXE
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
- Long Trace Design with CY8C20xx7/S
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.