There are no models available for this part yet.
Overview of CY8C21312-12PVXET by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C21312-12PVXET by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY8C21312 - CapSensePLUS RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$3.5300 / $4.1600 | Buy Now |
CAD Models for CY8C21312-12PVXET by Infineon Technologies AG
Part Data Attributes for CY8C21312-12PVXET by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
SSOP-20
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
7.2 mm
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
2 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
5.3 mm
|
uPs/uCs/Peripheral ICs Type
|
PROGRAMMABLE SoC
|
Resources and Additional Insights for CY8C21312-12PVXET
Reference Designs related to CY8C21312-12PVXET
-
UART to DMX Bridge
This application note discusses how PSoC can act as a bridge between UART and DMX512 protocols. An example program for UART to DMX Bridge and a PC based user interface to control the DMX device are also demonstrated.
- Long Trace Design with CY8C20xx7/S
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
I2C to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It serves as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as an I2C to SPI bridge.
Related Parts for CY8C21312-12PVXET
-
CY7C68053-56BAXIMicrocontrollers
-
CY8C21534-24PVXAMultifunction Peripherals
-
TLE6220GPPeripheral Drivers
-
CY7C53120E4-40AXISerial IO/Communication Controllers
-
CYBLE-224110-00Other Telecom ICs
-
CXA10-48S05Power Supply Modules
-
CY7C1061GN30-10ZSXITSRAMs
-
CY8C20247-24LKXIOther uPs/uCs/Peripheral ICs
-
CY24488ZXCClock Generators