-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable SoC, CMOS, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C21534-24PVXI-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
913 In Stock |
|
$3.3000 / $4.4600 | Buy Now |
DISTI #
CY8C21534-24PVXI
|
Avnet Americas | PSoC Mixed-Signal Array 28-Pin SSOP - Rail/Tube (Alt: CY8C21534-24PVXI) RoHS: Compliant Min Qty: 205 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1084 Partner Stock |
|
$3.0380 / $3.6750 | Buy Now |
DISTI #
727-CY8C21534-24PVXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU IC MCU 8K FLASH 512B SRAM RoHS: Compliant | 2017 |
|
$3.2600 / $4.4600 | Buy Now |
DISTI #
E02:0323_00007978
|
Arrow Electronics | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 | Europe - 1948 |
|
$3.4860 / $4.2778 | Buy Now |
|
Future Electronics | CY8C21534 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-28 RoHS: Compliant pbFree: Yes Min Qty: 2350 Package Multiple: 47 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.4700 / $3.7100 | Buy Now |
DISTI #
69108383
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2350 Package Multiple: 2350 Date Code: 2307 | Americas - 79900 |
|
$4.7208 | Buy Now |
DISTI #
69195279
|
Verical | MCU 8-bit M8C 8KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2307 | Americas - 1948 |
|
$3.4894 / $4.2820 | Buy Now |
|
Rochester Electronics | CY8C21534 - PSoC Programmable System-on-Chip RoHS: Compliant Status: Active Min Qty: 1 | 3891 |
|
$3.2700 / $3.8500 | Buy Now |
|
Ameya Holding Limited | CY8C21534 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-28 | 1008 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 47 | 47 |
|
$6.2645 / $7.2203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C21534-24PVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C21534-24PVXI
Infineon Technologies AG
Programmable SoC, CMOS, PDSO28, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |