Part Details for CY8C22345-12PVXE by Infineon Technologies AG
Overview of CY8C22345-12PVXE by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C22345-12PVXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY8C22345-12PVXE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 52 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
1161 In Stock |
|
$5.8200 | Buy Now |
DISTI #
CY8C22345-12PVXE-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SSOP Min Qty: 52 Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
CY8C22345-12PVXE
|
Avnet Americas | MCU 8-Bit PSoC M8C CISC 16KB Flash 5V 28-Pin SSOP Tube - Rail/Tube (Alt: CY8C22345-12PVXE) RoHS: Compliant Min Qty: 705 Package Multiple: 47 Container: Tube | 0 |
|
RFQ |
Part Details for CY8C22345-12PVXE
CY8C22345-12PVXE CAD Models
CY8C22345-12PVXE Part Data Attributes:
|
CY8C22345-12PVXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C22345-12PVXE
Infineon Technologies AG
Multifunction Peripheral, CMOS, PDSO28, 0.210 INCH, LEAD FREE, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 0.210 INCH, LEAD FREE, SSOP-28 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | IT ALSO OPERATES AT 3V AT 93KHZ | |
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | I2C; USB | |
CPU Family | M8C | |
Clock Frequency-Max | 12 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 24 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Speed | 12.6 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
Resources and Additional Insights for CY8C22345-12PVXE
Reference Designs related to CY8C22345-12PVXE
- Long Trace Design with CY8C20xx7/S
-
UART to SPI Bridge
PSoC is capable of interfacing with several communication protocols such as UART, SPI, USB, and I2C. It can serve as a bridge between two buses. This application note demonstrates how PSoC's flexibility is used to configure it as a UART to SPI bridge.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.