Part Details for CY8C24423A-24LTXI by Cypress Semiconductor
Overview of CY8C24423A-24LTXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Price & Stock for CY8C24423A-24LTXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C24423A-24LTXI-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32QFN Min Qty: 148 Container: Tray MARKETPLACE PRODUCT |
148 In Stock |
|
$3.3800 | Buy Now |
|
Chip1Cloud | PSoC Programmable System-on-Chip | 1790 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 148 |
|
$2.0800 | RFQ |
|
Perfect Parts Corporation | 888 |
|
RFQ |
Part Details for CY8C24423A-24LTXI
CY8C24423A-24LTXI CAD Models
CY8C24423A-24LTXI Part Data Attributes
|
CY8C24423A-24LTXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C24423A-24LTXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 |
Resources and Additional Insights for CY8C24423A-24LTXI
Reference Designs related to CY8C24423A-24LTXI
-
Voltage Monitoring and Sequencing with PSoC and I2C
Many systems require a variety of voltages to power the ASICs, FPGAs, and standard logic found in today's designs. To further complicate the design, some of these devices require voltages to power-on in a specific sequence, lest damage to the chip will occur. There are a variety of voltage monitoring and sequencing devices available today. However, they can be expensive and often do not meet the needs of the design since they offer little or no programmability. A PSoC devices is an excellent choice for monitoring and sequencing the voltages. With its analog structure and programmability, the PSoC can be a perfect fit for the most stringent designs.
-
Proximity Sensing Using PIR
The analog blocks of PSoC can be used to process the signal from a PIR (Pyroelectric Infrared) motion sensor and detect the presence of objects that emit infrared light. This Application Note describes an application where PSoC is used to detect the presence of human beings to control an electric load. This circuit can be used for controlling a porch light or operating a door.
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.