-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5265
|
Newark | 14 Bit Mcu, 24Mhz, 24I/O, Qfn-Ep-20, Product Range:Psoc 1 Family Cy8C24X23A Series Microcontrollers, Device Core:M8C, Operating Frequency Max:24Mhz, Program Memory Size:4Kb, No. Of Pins:32Pins, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Infineon CY8C24423A-24LTXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$4.3300 / $6.9100 | Buy Now |
DISTI #
448-CY8C24423A-24LTXI-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2872 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
727-CY8C24423A24LTXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4Kb FLASH 256K RAM RoHS: Compliant | 3725 |
|
$3.3300 / $6.6300 | Buy Now |
|
Future Electronics | CY8C24423A Series 4 KB Flash 256-bytes SRAM PSoC® Microcontroller 8-Bit - QFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$4.0700 / $4.7300 | Buy Now |
DISTI #
69074979
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 980 Package Multiple: 980 Date Code: 2319 | Americas - 13720 |
|
$4.4346 | Buy Now |
DISTI #
75724040
|
Verical | MCU 8-bit M8C 4KB Flash 2.5V/3.3V/5V 32-Pin QFN EP Tray Min Qty: 4 Package Multiple: 1 Date Code: 2319 | Americas - 980 |
|
$4.2875 / $8.0375 | Buy Now |
|
Ameya Holding Limited | Min Qty: 490 | 100 |
|
$7.9343 / $8.4329 | Buy Now |
|
Ameya Holding Limited | CY8C24423A-24LTXI 系统芯片, 微处理器, CMOS技术, 2.4 → 5.25 V, 32针 QFN封装 | 1862 |
|
RFQ | |
DISTI #
C1S159300926494
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 980 |
|
$3.4300 / $6.4300 | Buy Now |
DISTI #
4127914
|
element14 Asia-Pacific | MCU, 8BIT, 24MHZ, QFN-EP-32 RoHS: Compliant Min Qty: 1 Container: Each | 100 |
|
$3.5603 / $6.6005 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C24423A-24LTXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C24423A-24LTXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |